
IDSD-16-S-10.00-G-ST2 | |
|---|---|
DigiKey Part Number | 612-IDSD-16-S-10.00-G-ST2-ND |
Manufacturer | |
Manufacturer Product Number | IDSD-16-S-10.00-G-ST2 |
Description | SLIM BODY DOUBLE-ROW IDC SOCKET |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 32 Position Cable Assembly Rectangular Socket to Cable |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Pitch - Connector 0.100" (2.54mm) |
Series | Pitch - Cable 0.050" (1.27mm) |
Packaging Bulk | Color Gray, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Cable | Cable Termination IDC |
Number of Positions 32 | Contact Finish Gold |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,70000 € | 10,70 € |
| Unit Price without VAT: | 10,70000 € |
|---|---|
| Unit Price with VAT: | 12,73300 € |

