
IDSD-16-D-06.00-RW-R | |
|---|---|
DigiKey Part Number | 612-IDSD-16-D-06.00-RW-R-ND |
Manufacturer | |
Manufacturer Product Number | IDSD-16-D-06.00-RW-R |
Description | SLIM BODY DOUBLE-ROW IDC SOCKET |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 32 Position Cable Assembly Rectangular Socket to Socket, Reversed |
Datasheet | Datasheet |
EDA/CAD Models | IDSD-16-D-06.00-RW-R Models |
Category | Pitch - Connector 0.100" (2.54mm) |
Manufacturer Samtec Inc. | Pitch - Cable 0.050" (1.27mm) |
Series | Features Reverse Wiring |
Packaging Bulk | Color Multiple, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Socket, Reversed | Cable Termination IDC |
Number of Positions 32 | Contact Finish Gold |
Number of Rows 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,38000 € | 11,38 € |
| Unit Price without VAT: | 11,38000 € |
|---|---|
| Unit Price with VAT: | 13,54220 € |

