Parametric Equivalent
Parametric Equivalent

IDSD-15-D-10.25 | |
|---|---|
DigiKey Part Number | IDSD-15-D-10.25-ND |
Manufacturer | |
Manufacturer Product Number | IDSD-15-D-10.25 |
Description | INSULATION DISPLACEMENT TERMINAL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 30 Position Cable Assembly Rectangular Socket to Socket 0.854' (260.35mm, 10.25") |
EDA/CAD Models | IDSD-15-D-10.25 Models |
Category | Pitch - Connector 0.100" (2.54mm) |
Manufacturer Samtec Inc. | Pitch - Cable 0.050" (1.27mm) |
Series | Length 0.854' (260.35mm, 10.25") |
Packaging Bulk | Color Multiple, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Socket | Cable Termination IDC |
Number of Positions 30 | Contact Finish Gold |
Number of Rows 2 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IDSD-15-D-10.00 | Samtec Inc. | 0 | IDSD-15-D-10.00-ND | 11,95000 € | Parametric Equivalent |
| IDSD-15-D-10.00-P22 | Samtec Inc. | 0 | IDSD-15-D-10.00-P22-ND | 12,09000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,02000 € | 12,02 € |
| Unit Price without VAT: | 12,02000 € |
|---|---|
| Unit Price with VAT: | 14,30380 € |

