
IDSD-14-D-42.00-R | |
|---|---|
DigiKey Part Number | IDSD-14-D-42.00-R-ND |
Manufacturer | |
Manufacturer Product Number | IDSD-14-D-42.00-R |
Description | INSULATION DISPLACEMENT TERMINAL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 28 Position Cable Assembly Rectangular Socket to Socket, Reversed 3.50' (1.07m) |
Datasheet | Datasheet |
EDA/CAD Models | IDSD-14-D-42.00-R Models |
Category | Pitch - Connector 0.100" (2.54mm) |
Manufacturer Samtec Inc. | Pitch - Cable 0.050" (1.27mm) |
Series | Length 3.50' (1.07m) |
Packaging Bulk | Color Multiple, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Socket, Reversed | Cable Termination IDC |
Number of Positions 28 | Contact Finish Gold |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,36000 € | 20,36 € |
| Unit Price without VAT: | 20,36000 € |
|---|---|
| Unit Price with VAT: | 24,22840 € |

