Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

IDSD-13-S-36.00 | |
|---|---|
DigiKey Part Number | IDSD-13-S-36.00-ND |
Manufacturer | |
Manufacturer Product Number | IDSD-13-S-36.00 |
Description | INSULATION DISPLACEMENT TERMINAL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 26 Position Cable Assembly Rectangular Socket to Cable 3.00' (914.40mm) |
EDA/CAD Models | IDSD-13-S-36.00 Models |
Category | Pitch - Connector 0.100" (2.54mm) |
Manufacturer Samtec Inc. | Pitch - Cable 0.050" (1.27mm) |
Series | Length 3.00' (914.40mm) |
Packaging Bulk | Color Multiple, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Cable | Cable Termination IDC |
Number of Positions 26 | Contact Finish Gold |
Number of Rows 2 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IDSD-13-S-35.00 | Samtec Inc. | 0 | IDSD-13-S-35.00-ND | 15,26000 € | Parametric Equivalent |
| IDSD-13-S-36.00-ST4 | Samtec Inc. | 0 | IDSD-13-S-36.00-ST4-ND | 16,94000 € | Parametric Equivalent |
| A1AXB-2636M | TE Connectivity AMP Connectors | 0 | A1AXB-2636M-ND | 8,69000 € | Parametric Equivalent |
| A1AXH-2636M | TE Connectivity AMP Connectors | 0 | A1AXH-2636M-ND | 8,58000 € | Parametric Equivalent |
| H1AXH-2636M | Assmann WSW Components | 0 | H1AXH-2636M-ND | 4,16000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,53000 € | 15,53 € |
| Unit Price without VAT: | 15,53000 € |
|---|---|
| Unit Price with VAT: | 18,48070 € |





