Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

IDSD-13-S-07.875-G | |
|---|---|
DigiKey Part Number | IDSD-13-S-07.875-G-ND |
Manufacturer | |
Manufacturer Product Number | IDSD-13-S-07.875-G |
Description | INSULATION DISPLACEMENT TERMINAL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 26 Position Cable Assembly Rectangular Socket to Cable 0.656' (199.90mm, 7.87") |
Datasheet | Datasheet |
Category | Pitch - Connector 0.100" (2.54mm) |
Manufacturer Samtec Inc. | Pitch - Cable 0.050" (1.27mm) |
Series | Length 0.656' (199.90mm, 7.87") |
Packaging Bulk | Color Gray, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Cable | Cable Termination IDC |
Number of Positions 26 | Contact Finish Gold |
Number of Rows 2 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IDSD-13-S-08.00-G | Samtec Inc. | 0 | IDSD-13-S-08.00-G-ND | 7,91000 € | Parametric Equivalent |
| IDSD-13-S-08.00-G-ST2 | Samtec Inc. | 0 | IDSD-13-S-08.00-G-ST2-ND | 9,31000 € | Parametric Equivalent |
| IDSD-13-S-08.00-P01-G-ST4 | Samtec Inc. | 0 | IDSD-13-S-08.00-P01-G-ST4-ND | 9,48000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,88000 € | 7,88 € |
| Unit Price without VAT: | 7,88000 € |
|---|---|
| Unit Price with VAT: | 9,37720 € |

