
IDSD-13-D-10.00-R | |
|---|---|
DigiKey Part Number | IDSD-13-D-10.00-R-ND |
Manufacturer | |
Manufacturer Product Number | IDSD-13-D-10.00-R |
Description | INSULATION DISPLACEMENT TERMINAL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 26 Position Cable Assembly Rectangular Socket to Socket, Reversed 0.833' (254.00mm, 10.00") |
Datasheet | Datasheet |
EDA/CAD Models | IDSD-13-D-10.00-R Models |
Category | Pitch - Connector 0.100" (2.54mm) |
Manufacturer Samtec Inc. | Pitch - Cable 0.050" (1.27mm) |
Series | Length 0.833' (254.00mm, 10.00") |
Packaging Bulk | Color Multiple, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Socket, Reversed | Cable Termination IDC |
Number of Positions 26 | Contact Finish Gold |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,85000 € | 10,85 € |
| Unit Price without VAT: | 10,85000 € |
|---|---|
| Unit Price with VAT: | 12,91150 € |

