
IDSD-13-D-07.00-R | |
|---|---|
DigiKey Part Number | IDSD-13-D-07.00-R-ND |
Manufacturer | |
Manufacturer Product Number | IDSD-13-D-07.00-R |
Description | CBL ASSY SKT TO SKT REV 26POS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 26 Position Cable Assembly Rectangular Socket to Socket, Reversed 0.583' (177.80mm, 7.00") |
Datasheet | Datasheet |
EDA/CAD Models | IDSD-13-D-07.00-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket, Reversed | |
Number of Positions | 26 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.583' (177.80mm, 7.00") | |
Features | - | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,72000 € | 10,72 € |
| 10 | 9,70800 € | 97,08 € |
| 25 | 8,89880 € | 222,47 € |
| 50 | 8,12400 € | 406,20 € |
| 100 | 7,39260 € | 739,26 € |
| 500 | 7,02250 € | 3.511,25 € |
| Unit Price without VAT: | 10,72000 € |
|---|---|
| Unit Price with VAT: | 12,75680 € |

