Parametric Equivalent
Parametric Equivalent

IDSD-13-D-04.90 | |
|---|---|
DigiKey Part Number | IDSD-13-D-04.90-ND |
Manufacturer | |
Manufacturer Product Number | IDSD-13-D-04.90 |
Description | INSULATION DISPLACEMENT TERMINAL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 26 Position Cable Assembly Rectangular Socket to Socket 0.408' (124.46mm, 4.90") |
Datasheet | Datasheet |
EDA/CAD Models | IDSD-13-D-04.90 Models |
Category | Pitch - Connector 0.100" (2.54mm) |
Manufacturer Samtec Inc. | Pitch - Cable 0.050" (1.27mm) |
Series | Length 0.408' (124.46mm, 4.90") |
Packaging Bulk | Color Multiple, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Socket | Cable Termination IDC |
Number of Positions 26 | Contact Finish Gold |
Number of Rows 2 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IDSD-13-D-05.00 | Samtec Inc. | 0 | IDSD-13-D-05.00-ND | 10,01000 € | Parametric Equivalent |
| IDSD-13-D-05.00-D02 | Samtec Inc. | 0 | IDSD-13-D-05.00-D02-ND | 13,54000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,98000 € | 9,98 € |
| Unit Price without VAT: | 9,98000 € |
|---|---|
| Unit Price with VAT: | 11,87620 € |

