Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

IDSD-12-S-36.00-G | |
|---|---|
DigiKey Part Number | IDSD-12-S-36.00-G-ND |
Manufacturer | |
Manufacturer Product Number | IDSD-12-S-36.00-G |
Description | INSULATION DISPLACEMENT TERMINAL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 24 Position Cable Assembly Rectangular Socket to Cable 3.00' (914.40mm) |
Datasheet | Datasheet |
EDA/CAD Models | IDSD-12-S-36.00-G Models |
Category | Pitch - Connector 0.100" (2.54mm) |
Manufacturer Samtec Inc. | Pitch - Cable 0.050" (1.27mm) |
Series | Length 3.00' (914.40mm) |
Packaging Bulk | Color Gray, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Cable | Cable Termination IDC |
Number of Positions 24 | Contact Finish Gold |
Number of Rows 2 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IDSD-12-S-36.00-G-ST2 | Samtec Inc. | 0 | IDSD-12-S-36.00-G-ST2-ND | 16,00000 € | Parametric Equivalent |
| A1AXB-2436G | TE Connectivity AMP Connectors | 0 | A1AXB-2436G-ND | 7,53000 € | Parametric Equivalent |
| A1AXH-2436G | TE Connectivity AMP Connectors | 0 | A1AXH-2436G-ND | 6,82000 € | Parametric Equivalent |
| H1AXH-2436G | Assmann WSW Components | 0 | H1AXH-2436G-ND | 2,61000 € | Parametric Equivalent |
| M1AXA-2436J | 3M | 0 | M1AXA-2436J-ND | 8,18000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,78000 € | 14,78 € |
| Unit Price without VAT: | 14,78000 € |
|---|---|
| Unit Price with VAT: | 17,58820 € |





