Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

IDSD-10-S-06.00-G-ST8 | |
|---|---|
DigiKey Part Number | IDSD-10-S-06.00-G-ST8-ND |
Manufacturer | |
Manufacturer Product Number | IDSD-10-S-06.00-G-ST8 |
Description | INSULATION DISPLACEMENT TERMINAL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 20 Position Cable Assembly Rectangular Socket to Cable 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
EDA/CAD Models | IDSD-10-S-06.00-G-ST8 Models |
Category | Pitch - Connector 0.100" (2.54mm) |
Manufacturer Samtec Inc. | Pitch - Cable 0.050" (1.27mm) |
Series | Length 0.500' (152.40mm, 6.00") |
Packaging Bulk | Color Gray, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Cable | Cable Termination IDC |
Number of Positions 20 | Contact Finish Gold |
Number of Rows 2 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IDSD-10-S-06.00-G | Samtec Inc. | 0 | IDSD-10-S-06.00-G-ND | 5,47000 € | Parametric Equivalent |
| IDSD-10-S-06.00-G-B19 | Samtec Inc. | 0 | IDSD-10-S-06.00-G-B19-ND | 6,81000 € | Parametric Equivalent |
| D89120-0031HK-3365/20-S-6 | 3M | 250 | 3M156037-MC20G-X-6-ND | 3,79000 € | Parametric Equivalent |
| D89120-0101HK-3365/20-S-6 | 3M | 39 | 3M11977-MC20G-X-6-ND | 3,66000 € | Parametric Equivalent |
| D89120-0131HK-3365/20-S-6 | 3M | 0 | 3M156036-MC20G-X-6-ND | 3,79000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,59000 € | 6,59 € |
| Unit Price without VAT: | 6,59000 € |
|---|---|
| Unit Price with VAT: | 7,84210 € |



