Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

IDSD-10-S-05.00-ST8 | |
|---|---|
DigiKey Part Number | IDSD-10-S-05.00-ST8-ND |
Manufacturer | |
Manufacturer Product Number | IDSD-10-S-05.00-ST8 |
Description | INSULATION DISPLACEMENT TERMINAL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 20 Position Cable Assembly Rectangular Socket to Cable 0.417' (127.00mm, 5.00") |
Category | Pitch - Connector 0.100" (2.54mm) |
Manufacturer Samtec Inc. | Pitch - Cable 0.050" (1.27mm) |
Series | Length 0.417' (127.00mm, 5.00") |
Packaging Bulk | Color Multiple, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Cable | Cable Termination IDC |
Number of Positions 20 | Contact Finish Gold |
Number of Rows 2 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IDSD-10-S-05.00 | Samtec Inc. | 10 | IDSD-10-S-05.00-ND | 5,59000 € | Parametric Equivalent |
| IDSD-10-S-05.00-P07 | Samtec Inc. | 0 | IDSD-10-S-05.00-P07-ND | 5,75000 € | Parametric Equivalent |
| IDSD-10-S-05.00-ST4-B19 | Samtec Inc. | 0 | IDSD-10-S-05.00-ST4-B19-ND | 8,54000 € | Parametric Equivalent |
| IDSD-10-S-05.00-ST4-B20 | Samtec Inc. | 0 | IDSD-10-S-05.00-ST4-B20-ND | 8,54000 € | Parametric Equivalent |
| IDSD-10-S-05.00-ST8-B18 | Samtec Inc. | 0 | IDSD-10-S-05.00-ST8-B18-ND | 8,54000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,77000 € | 6,77 € |
| Unit Price without VAT: | 6,77000 € |
|---|---|
| Unit Price with VAT: | 8,05630 € |


