
IDSD-10-D-16.00-T-G | |
|---|---|
DigiKey Part Number | IDSD-10-D-16.00-T-G-ND |
Manufacturer | |
Manufacturer Product Number | IDSD-10-D-16.00-T-G |
Description | CBL ASSY SKT TO SKT 20POS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 20 Position Cable Assembly Rectangular Socket to Socket 1.33' (406.40mm) |
Datasheet | Datasheet |
EDA/CAD Models | IDSD-10-D-16.00-T-G Models |
Category | Pitch - Connector 0.100" (2.54mm) |
Manufacturer Samtec Inc. | Pitch - Cable 0.050" (1.27mm) |
Series | Length 1.33' (406.40mm) |
Packaging Bulk | Color Gray, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Socket | Cable Termination IDC |
Number of Positions 20 | Contact Finish Tin |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,45000 € | 7,45 € |
| 10 | 6,74800 € | 67,48 € |
| 25 | 6,17880 € | 154,47 € |
| 50 | 5,64340 € | 282,17 € |
| 100 | 5,23010 € | 523,01 € |
| Unit Price without VAT: | 7,45000 € |
|---|---|
| Unit Price with VAT: | 8,86550 € |

