Parametric Equivalent
Parametric Equivalent

IDSD-10-D-09.06 | |
|---|---|
DigiKey Part Number | IDSD-10-D-09.06-ND |
Manufacturer | |
Manufacturer Product Number | IDSD-10-D-09.06 |
Description | INSULATION DISPLACEMENT TERMINAL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 20 Position Cable Assembly Rectangular Socket to Socket 0.755' (230.12mm, 9.06") |
EDA/CAD Models | IDSD-10-D-09.06 Models |
Category | Pitch - Connector 0.100" (2.54mm) |
Manufacturer Samtec Inc. | Pitch - Cable 0.050" (1.27mm) |
Series | Length 0.755' (230.12mm, 9.06") |
Packaging Bulk | Color Multiple, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Socket | Cable Termination IDC |
Number of Positions 20 | Contact Finish Gold |
Number of Rows 2 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IDSD-10-D-09.00 | Samtec Inc. | 0 | IDSD-10-D-09.00-ND | 8,35000 € | Parametric Equivalent |
| IDSD-10-D-09.05 | Samtec Inc. | 0 | IDSD-10-D-09.05-ND | 8,35000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,35000 € | 8,35 € |
| Unit Price without VAT: | 8,35000 € |
|---|---|
| Unit Price with VAT: | 9,93650 € |

