
IDSD-10-D-05.12-R | |
|---|---|
DigiKey Part Number | 612-IDSD-10-D-05.12-R-ND |
Manufacturer | |
Manufacturer Product Number | IDSD-10-D-05.12-R |
Description | CBL ASSY SKT TO SKT REV 20POS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 20 Position Cable Assembly Rectangular Socket to Socket, Reversed |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Pitch - Connector 0.100" (2.54mm) |
Series | Pitch - Cable 0.050" (1.27mm) |
Packaging Bulk | Color Multiple, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Socket, Reversed | Cable Termination IDC |
Number of Positions 20 | Contact Finish Gold |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,68000 € | 7,68 € |
| 10 | 6,96100 € | 69,61 € |
| 25 | 6,37440 € | 159,36 € |
| 50 | 5,82180 € | 291,09 € |
| 100 | 5,29490 € | 529,49 € |
| 500 | 5,23750 € | 2.618,75 € |
| Unit Price without VAT: | 7,68000 € |
|---|---|
| Unit Price with VAT: | 9,13920 € |

