
IDSD-09-S-79.00 | |
|---|---|
DigiKey Part Number | IDSD-09-S-79.00-ND |
Manufacturer | |
Manufacturer Product Number | IDSD-09-S-79.00 |
Description | CBL ASSY SKT TO CBL 18POS 2.01M |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 18 Position Cable Assembly Rectangular Socket to Cable 6.58' (2.01m) |
Datasheet | Datasheet |
EDA/CAD Models | IDSD-09-S-79.00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Cable | |
Number of Positions | 18 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 6.58' (2.01m) | |
Features | - | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,92000 € | 16,92 € |
| 10 | 15,69800 € | 156,98 € |
| 25 | 14,64360 € | 366,09 € |
| 50 | 13,53900 € | 676,95 € |
| 100 | 12,30660 € | 1.230,66 € |
| 250 | 12,18544 € | 3.046,36 € |
| Unit Price without VAT: | 16,92000 € |
|---|---|
| Unit Price with VAT: | 20,13480 € |

