Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

IDSD-08-D-24.00-S02 | |
|---|---|
DigiKey Part Number | IDSD-08-D-24.00-S02-ND |
Manufacturer | |
Manufacturer Product Number | IDSD-08-D-24.00-S02 |
Description | INSULATION DISPLACEMENT TERMINAL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 16 Position Cable Assembly Rectangular Socket to Socket 2.00' (609.60mm) |
EDA/CAD Models | IDSD-08-D-24.00-S02 Models |
Category | Pitch - Connector 0.100" (2.54mm) |
Manufacturer Samtec Inc. | Pitch - Cable 0.050" (1.27mm) |
Series | Length 2.00' (609.60mm) |
Packaging Bulk | Color Multiple, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Socket | Cable Termination IDC |
Number of Positions 16 | Contact Finish Gold |
Number of Rows 2 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IDSD-08-D-24.00 | Samtec Inc. | 0 | IDSD-08-D-24.00-ND | 9,73000 € | Parametric Equivalent |
| IDSD-08-D-24.00-D02 | Samtec Inc. | 0 | IDSD-08-D-24.00-D02-ND | 11,88000 € | Parametric Equivalent |
| IDSD-08-D-24.00-S04 | Samtec Inc. | 0 | IDSD-08-D-24.00-S04-ND | 11,08000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,08000 € | 11,08 € |
| Unit Price without VAT: | 11,08000 € |
|---|---|
| Unit Price with VAT: | 13,18520 € |

