Parametric Equivalent
Parametric Equivalent

IDSD-08-D-14.00-T-G | |
|---|---|
DigiKey Part Number | IDSD-08-D-14.00-T-G-ND |
Manufacturer | |
Manufacturer Product Number | IDSD-08-D-14.00-T-G |
Description | INSULATION DISPLACEMENT TERMINAL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 16 Position Cable Assembly Rectangular Socket to Socket 1.17' (355.60mm) |
Datasheet | Datasheet |
EDA/CAD Models | IDSD-08-D-14.00-T-G Models |
Category | Pitch - Connector 0.100" (2.54mm) |
Manufacturer Samtec Inc. | Pitch - Cable 0.050" (1.27mm) |
Series | Length 1.17' (355.60mm) |
Packaging Bulk | Color Gray, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Socket | Cable Termination IDC |
Number of Positions 16 | Contact Finish Tin |
Number of Rows 2 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IDSD-08-D-14.00-T-P16-G | Samtec Inc. | 0 | IDSD-08-D-14.00-T-P16-G-ND | 6,44000 € | Parametric Equivalent |
| 0923151635 | Molex | 0 | 900-0923151635-ND | 1,39475 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,28000 € | 6,28 € |
| Unit Price without VAT: | 6,28000 € |
|---|---|
| Unit Price with VAT: | 7,47320 € |



