Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

IDSD-08-D-05.90 | |
|---|---|
DigiKey Part Number | IDSD-08-D-05.90-ND |
Manufacturer | |
Manufacturer Product Number | IDSD-08-D-05.90 |
Description | INSULATION DISPLACEMENT TERMINAL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 16 Position Cable Assembly Rectangular Socket to Socket 0.492' (149.86mm, 5.90") |
EDA/CAD Models | IDSD-08-D-05.90 Models |
Category | Pitch - Connector 0.100" (2.54mm) |
Manufacturer Samtec Inc. | Pitch - Cable 0.050" (1.27mm) |
Series | Length 0.492' (149.86mm, 5.90") |
Packaging Bulk | Color Multiple, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Socket | Cable Termination IDC |
Number of Positions 16 | Contact Finish Gold |
Number of Rows 2 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IDSD-08-D-06.00 | Samtec Inc. | 1 | IDSD-08-D-06.00-ND | 6,65000 € | Parametric Equivalent |
| IDSD-08-D-06.00-P04 | Samtec Inc. | 0 | IDSD-08-D-06.00-P04-ND | 6,81000 € | Parametric Equivalent |
| A3AAB-1606M | TE Connectivity AMP Connectors | 0 | A3AAB-1606M-ND | 6,60000 € | Parametric Equivalent |
| A3AAH-1606M | TE Connectivity AMP Connectors | 1.253 | A3AAH-1606M-ND | 5,86000 € | Parametric Equivalent |
| H3AAH-1606M | Assmann WSW Components | 0 | H3AAH-1606M-ND | 1,18000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,63000 € | 6,63 € |
| Unit Price without VAT: | 6,63000 € |
|---|---|
| Unit Price with VAT: | 7,88970 € |




