Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

IDSD-06-S-36.00-ST3 | |
|---|---|
DigiKey Part Number | IDSD-06-S-36.00-ST3-ND |
Manufacturer | |
Manufacturer Product Number | IDSD-06-S-36.00-ST3 |
Description | INSULATION DISPLACEMENT TERMINAL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 12 Position Cable Assembly Rectangular Socket to Cable 3.00' (914.40mm) |
Datasheet | Datasheet |
EDA/CAD Models | IDSD-06-S-36.00-ST3 Models |
Category | Pitch - Connector 0.100" (2.54mm) |
Manufacturer Samtec Inc. | Pitch - Cable 0.050" (1.27mm) |
Series | Length 3.00' (914.40mm) |
Packaging Bulk | Color Multiple, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Cable | Cable Termination IDC |
Number of Positions 12 | Contact Finish Gold |
Number of Rows 2 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IDSD-06-S-36.00 | Samtec Inc. | 0 | IDSD-06-S-36.00-ND | 9,42000 € | Parametric Equivalent |
| IDSD-06-S-36.00-P05 | Samtec Inc. | 0 | IDSD-06-S-36.00-P05-ND | 9,58000 € | Parametric Equivalent |
| IDSD-06-S-36.00-P12-ST2 | Samtec Inc. | 0 | IDSD-06-S-36.00-P12-ST2-ND | 10,39000 € | Parametric Equivalent |
| IDSD-06-S-36.00-ST4 | Samtec Inc. | 0 | IDSD-06-S-36.00-ST4-ND | 10,23000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,23000 € | 10,23 € |
| Unit Price without VAT: | 10,23000 € |
|---|---|
| Unit Price with VAT: | 12,17370 € |

