
IDSD-06-D-16.00-R | |
|---|---|
DigiKey Part Number | IDSD-06-D-16.00-R-ND |
Manufacturer | |
Manufacturer Product Number | IDSD-06-D-16.00-R |
Description | CBL ASSY SKT TO SKT REV 12POS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 12 Position Cable Assembly Rectangular Socket to Socket, Reversed 1.33' (406.40mm) |
Datasheet | Datasheet |
EDA/CAD Models | IDSD-06-D-16.00-R Models |
Category | Pitch - Connector 0.100" (2.54mm) |
Manufacturer Samtec Inc. | Pitch - Cable 0.050" (1.27mm) |
Series | Length 1.33' (406.40mm) |
Packaging Bulk | Color Multiple, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Socket, Reversed | Cable Termination IDC |
Number of Positions 12 | Contact Finish Gold |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,42000 € | 7,42 € |
| 10 | 6,71400 € | 67,14 € |
| 25 | 6,15320 € | 153,83 € |
| 50 | 5,61780 € | 280,89 € |
| 100 | 5,10790 € | 510,79 € |
| 500 | 5,05690 € | 2.528,45 € |
| Unit Price without VAT: | 7,42000 € |
|---|---|
| Unit Price with VAT: | 8,82980 € |

