Parametric Equivalent

IDSD-06-D-13.00-G-RW-R | |
|---|---|
DigiKey Part Number | IDSD-06-D-13.00-G-RW-R-ND |
Manufacturer | |
Manufacturer Product Number | IDSD-06-D-13.00-G-RW-R |
Description | INSULATION DISPLACEMENT TERMINAL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 12 Position Cable Assembly Rectangular Socket to Socket, Reversed 1.08' (330.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | IDSD-06-D-13.00-G-RW-R Models |
Category | Pitch - Cable 0.050" (1.27mm) |
Manufacturer Samtec Inc. | Length 1.08' (330.20mm) |
Series | Features Reverse Wiring |
Packaging Bulk | Color Gray, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Socket, Reversed | Cable Termination IDC |
Number of Positions 12 | Contact Finish Gold |
Number of Rows 2 | Base Product Number |
Pitch - Connector 0.100" (2.54mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IDSD-06-D-13.20-G-RW-R | Samtec Inc. | 0 | IDSD-06-D-13.20-G-RW-R-ND | 6,71000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,67000 € | 6,67 € |
| Unit Price without VAT: | 6,67000 € |
|---|---|
| Unit Price with VAT: | 7,93730 € |

