
IDSD-06-D-12.00-T-G | |
---|---|
DigiKey Part Number | IDSD-06-D-12.00-T-G-ND |
Manufacturer | |
Manufacturer Product Number | IDSD-06-D-12.00-T-G |
Description | INSULATION DISPLACEMENT TERMINAL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 12 Position Cable Assembly Rectangular Socket to Socket 1.00' (304.80mm) |
Datasheet | Datasheet |
EDA/CAD Models | IDSD-06-D-12.00-T-G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 12 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.00' (304.80mm) | |
Features | - | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 5,62000 € | 5,62 € |
25 | 5,07800 € | 126,95 € |
50 | 4,71800 € | 235,90 € |
100 | 4,49490 € | 449,49 € |
500 | 3,67998 € | 1.839,99 € |
1.000 | 3,49982 € | 3.499,82 € |
Unit Price without VAT: | 5,62000 € |
---|---|
Unit Price with VAT: | 6,68780 € |