Parametric Equivalent
Parametric Equivalent

IDSD-05-S-36.00-T | |
|---|---|
DigiKey Part Number | IDSD-05-S-36.00-T-ND |
Manufacturer | |
Manufacturer Product Number | IDSD-05-S-36.00-T |
Description | INSULATION DISPLACEMENT TERMINAL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 10 Position Cable Assembly Rectangular Socket to Cable 3.00' (914.40mm) |
Datasheet | Datasheet |
EDA/CAD Models | IDSD-05-S-36.00-T Models |
Category | Pitch - Connector 0.100" (2.54mm) |
Manufacturer Samtec Inc. | Pitch - Cable 0.050" (1.27mm) |
Series | Length 3.00' (914.40mm) |
Packaging Bulk | Color Multiple, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Cable | Cable Termination IDC |
Number of Positions 10 | Contact Finish Tin |
Number of Rows 2 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IDSD-05-S-36.00-T-P02 | Samtec Inc. | 0 | IDSD-05-S-36.00-T-P02-ND | 8,51000 € | Parametric Equivalent |
| H1AXS-1036M | Assmann WSW Components | 0 | H1AXS-1036M-ND | 1,93000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,35000 € | 8,35 € |
| Unit Price without VAT: | 8,35000 € |
|---|---|
| Unit Price with VAT: | 9,93650 € |


