Parametric Equivalent
Parametric Equivalent

IDSD-05-S-14.00-ST8 | |
|---|---|
DigiKey Part Number | IDSD-05-S-14.00-ST8-ND |
Manufacturer | |
Manufacturer Product Number | IDSD-05-S-14.00-ST8 |
Description | INSULATION DISPLACEMENT TERMINAL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 10 Position Cable Assembly Rectangular Socket to Cable 1.17' (355.60mm) |
Datasheet | Datasheet |
EDA/CAD Models | IDSD-05-S-14.00-ST8 Models |
Category | Pitch - Connector 0.100" (2.54mm) |
Manufacturer Samtec Inc. | Pitch - Cable 0.050" (1.27mm) |
Series | Length 1.17' (355.60mm) |
Packaging Bulk | Color Multiple, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Cable | Cable Termination IDC |
Number of Positions 10 | Contact Finish Gold |
Number of Rows 2 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IDSD-05-S-14.00 | Samtec Inc. | 0 | IDSD-05-S-14.00-ND | 5,63000 € | Parametric Equivalent |
| IDSD-05-S-14.00-ST8-B04 | Samtec Inc. | 0 | IDSD-05-S-14.00-ST8-B04-ND | 7,21000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,09000 € | 6,09 € |
| Unit Price without VAT: | 6,09000 € |
|---|---|
| Unit Price with VAT: | 7,24710 € |

