Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

IDSD-05-D-36.00-P10 | |
|---|---|
DigiKey Part Number | IDSD-05-D-36.00-P10-ND |
Manufacturer | |
Manufacturer Product Number | IDSD-05-D-36.00-P10 |
Description | INSULATION DISPLACEMENT TERMINAL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 10 Position Cable Assembly Rectangular Socket to Socket 3.00' (914.40mm) |
EDA/CAD Models | IDSD-05-D-36.00-P10 Models |
Category | Pitch - Connector 0.100" (2.54mm) |
Manufacturer Samtec Inc. | Pitch - Cable 0.050" (1.27mm) |
Series | Length 3.00' (914.40mm) |
Packaging Bulk | Color Multiple, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Socket | Cable Termination IDC |
Number of Positions 10 | Contact Finish Gold |
Number of Rows 2 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IDSD-05-D-36.00 | Samtec Inc. | 0 | IDSD-05-D-36.00-ND | 10,42000 € | Parametric Equivalent |
| IDSD-05-D-36.00-D12 | Samtec Inc. | 0 | IDSD-05-D-36.00-D12-ND | 11,88000 € | Parametric Equivalent |
| A3AAB-1036M | TE Connectivity AMP Connectors | 0 | A3AAB-1036M-ND | 6,69000 € | Parametric Equivalent |
| A3AAH-1036M | TE Connectivity AMP Connectors | 0 | A3AAH-1036M-ND | 6,07000 € | Parametric Equivalent |
| H3AAH-1036M | Assmann WSW Components | 0 | H3AAH-1036M-ND | 2,28000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,58000 € | 10,58 € |
| Unit Price without VAT: | 10,58000 € |
|---|---|
| Unit Price with VAT: | 12,59020 € |





