Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

IDSD-05-D-36.00-G | |
|---|---|
DigiKey Part Number | IDSD-05-D-36.00-G-ND |
Manufacturer | |
Manufacturer Product Number | IDSD-05-D-36.00-G |
Description | INSULATION DISPLACEMENT TERMINAL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 10 Position Cable Assembly Rectangular Socket to Socket 3.00' (914.40mm) |
Datasheet | Datasheet |
EDA/CAD Models | IDSD-05-D-36.00-G Models |
Category | Pitch - Connector 0.100" (2.54mm) |
Manufacturer Samtec Inc. | Pitch - Cable 0.050" (1.27mm) |
Series | Length 3.00' (914.40mm) |
Packaging Bulk | Color Gray, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Socket | Cable Termination IDC |
Number of Positions 10 | Contact Finish Gold |
Number of Rows 2 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IDSD-05-D-37.00-G | Samtec Inc. | 0 | IDSD-05-D-37.00-G-ND | 10,33000 € | Parametric Equivalent |
| A3AAB-1036G | TE Connectivity AMP Connectors | 0 | A3AAB-1036G-ND | 6,06000 € | Parametric Equivalent |
| A3AAH-1036G | TE Connectivity AMP Connectors | 129 | A3AAH-1036G-ND | 5,23000 € | Parametric Equivalent |
| H3AAH-1036G | Assmann WSW Components | 0 | H3AAH-1036G-ND | 1,64000 € | Parametric Equivalent |
| M3AAA-1036J | 3M | 0 | M3AAA-1036J-ND | 5,17000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,16000 € | 10,16 € |
| Unit Price without VAT: | 10,16000 € |
|---|---|
| Unit Price with VAT: | 12,09040 € |




