
IDSD-05-D-15.00 | |
|---|---|
DigiKey Part Number | IDSD-05-D-15.00-ND |
Manufacturer | |
Manufacturer Product Number | IDSD-05-D-15.00 |
Description | CBL ASSY SKT TO SKT 10POS 381MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 10 Position Cable Assembly Rectangular Socket to Socket 1.25' (381.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | IDSD-05-D-15.00 Models |
Category | Pitch - Connector 0.100" (2.54mm) |
Manufacturer Samtec Inc. | Pitch - Cable 0.050" (1.27mm) |
Series | Length 1.25' (381.00mm) |
Packaging Bulk | Color Multiple, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Socket | Cable Termination IDC |
Number of Positions 10 | Contact Finish Gold |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,82000 € | 6,82 € |
| 10 | 6,17900 € | 61,79 € |
| 25 | 5,66040 € | 141,51 € |
| 50 | 5,16740 € | 258,37 € |
| 100 | 4,69990 € | 469,99 € |
| 500 | 4,65320 € | 2.326,60 € |
| Unit Price without VAT: | 6,82000 € |
|---|---|
| Unit Price with VAT: | 8,11580 € |

