Parametric Equivalent

IDSD-05-D-05.25-G | |
|---|---|
DigiKey Part Number | IDSD-05-D-05.25-G-ND |
Manufacturer | |
Manufacturer Product Number | IDSD-05-D-05.25-G |
Description | CBL ASSY SKT TO SKT 10POS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 10 Position Cable Assembly Rectangular Socket to Socket 0.438' (133.35mm, 5.25") |
Datasheet | Datasheet |
EDA/CAD Models | IDSD-05-D-05.25-G Models |
Category | Pitch - Connector 0.100" (2.54mm) |
Manufacturer Samtec Inc. | Pitch - Cable 0.050" (1.27mm) |
Series | Length 0.438' (133.35mm, 5.25") |
Packaging Bulk | Color Gray, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Socket | Cable Termination IDC |
Number of Positions 10 | Contact Finish Gold |
Number of Rows 2 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IDSD-05-D-05.30-G | Samtec Inc. | 0 | IDSD-05-D-05.30-G-ND | 5,17000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,15000 € | 5,15 € |
| 25 | 4,56400 € | 114,10 € |
| 50 | 4,11360 € | 205,68 € |
| 100 | 3,71410 € | 371,41 € |
| 500 | 3,37412 € | 1.687,06 € |
| 1.000 | 3,33586 € | 3.335,86 € |
| Unit Price without VAT: | 5,15000 € |
|---|---|
| Unit Price with VAT: | 6,12850 € |


