Parametric Equivalent

IDSD-05-D-03.94-P09-G-R | |
|---|---|
DigiKey Part Number | IDSD-05-D-03.94-P09-G-R-ND |
Manufacturer | |
Manufacturer Product Number | IDSD-05-D-03.94-P09-G-R |
Description | INSULATION DISPLACEMENT TERMINAL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 10 Position Cable Assembly Rectangular Socket to Socket, Reversed 0.328' (100.08mm, 3.94") |
Datasheet | Datasheet |
EDA/CAD Models | IDSD-05-D-03.94-P09-G-R Models |
Category | Pitch - Connector 0.100" (2.54mm) |
Manufacturer Samtec Inc. | Pitch - Cable 0.050" (1.27mm) |
Series | Length 0.328' (100.08mm, 3.94") |
Packaging Bulk | Color Gray, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Socket, Reversed | Cable Termination IDC |
Number of Positions 10 | Contact Finish Gold |
Number of Rows 2 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IDSD-05-D-04.00-G-R | Samtec Inc. | 0 | IDSD-05-D-04.00-G-R-ND | 4,97000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,12000 € | 5,12 € |
| Unit Price without VAT: | 5,12000 € |
|---|---|
| Unit Price with VAT: | 6,09280 € |

