Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

IDSD-04-D-04.00-P08 | |
|---|---|
DigiKey Part Number | IDSD-04-D-04.00-P08-ND |
Manufacturer | |
Manufacturer Product Number | IDSD-04-D-04.00-P08 |
Description | INSULATION DISPLACEMENT TERMINAL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 8 Position Cable Assembly Rectangular Socket to Socket 0.333' (101.60mm, 4.00") |
EDA/CAD Models | IDSD-04-D-04.00-P08 Models |
Category | Pitch - Connector 0.100" (2.54mm) |
Manufacturer Samtec Inc. | Pitch - Cable 0.050" (1.27mm) |
Series | Length 0.333' (101.60mm, 4.00") |
Packaging Bulk | Color Multiple, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Socket | Cable Termination IDC |
Number of Positions 8 | Contact Finish Gold |
Number of Rows 2 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IDSD-04-D-04.00 | Samtec Inc. | 0 | IDSD-04-D-04.00-ND | 4,88000 € | Parametric Equivalent |
| IDSD-04-D-04.00-P02 | Samtec Inc. | 0 | IDSD-04-D-04.00-P02-ND | 5,05000 € | Parametric Equivalent |
| IDSD-04-D-04.00-P04 | Samtec Inc. | 0 | IDSD-04-D-04.00-P04-ND | 5,05000 € | Parametric Equivalent |
| IDSD-04-D-04.00-P06 | Samtec Inc. | 0 | IDSD-04-D-04.00-P06-ND | 5,05000 € | Parametric Equivalent |
| IDSD-04-D-04.00-P07 | Samtec Inc. | 0 | IDSD-04-D-04.00-P07-ND | 5,05000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,05000 € | 5,05 € |
| Unit Price without VAT: | 5,05000 € |
|---|---|
| Unit Price with VAT: | 6,00950 € |

