
IDSD-03-D-22.00 | |
|---|---|
DigiKey Part Number | IDSD-03-D-22.00-ND |
Manufacturer | |
Manufacturer Product Number | IDSD-03-D-22.00 |
Description | INSULATION DISPLACEMENT TERMINAL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 6 Position Cable Assembly Rectangular Socket to Socket 1.83' (558.80mm) |
Datasheet | Datasheet |
EDA/CAD Models | IDSD-03-D-22.00 Models |
Category | Pitch - Connector 0.100" (2.54mm) |
Manufacturer Samtec Inc. | Pitch - Cable 0.050" (1.27mm) |
Series | Length 1.83' (558.80mm) |
Packaging Bulk | Color Multiple, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Socket | Cable Termination IDC |
Number of Positions 6 | Contact Finish Gold |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,39000 € | 7,39 € |
| Unit Price without VAT: | 7,39000 € |
|---|---|
| Unit Price with VAT: | 8,79410 € |

