
IDSD-03-D-08.00 | |
|---|---|
DigiKey Part Number | IDSD-03-D-08.00-ND |
Manufacturer | |
Manufacturer Product Number | IDSD-03-D-08.00 |
Description | CBL ASSY SKT TO SKT 6POS 203.2MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 6 Position Cable Assembly Rectangular Socket to Socket 0.667' (203.20mm, 8.00") |
Datasheet | Datasheet |
EDA/CAD Models | IDSD-03-D-08.00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 6 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.667' (203.20mm, 8.00") | |
Features | - | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,25000 € | 5,25 € |
| 25 | 4,65760 € | 116,44 € |
| 50 | 4,19000 € | 209,50 € |
| 100 | 3,78210 € | 378,21 € |
| 500 | 3,44212 € | 1.721,06 € |
| 1.000 | 3,41022 € | 3.410,22 € |
| Unit Price without VAT: | 5,25000 € |
|---|---|
| Unit Price with VAT: | 6,24750 € |







