
IDSD-02-S-03.25-ST3-B02 | |
|---|---|
DigiKey Part Number | IDSD-02-S-03.25-ST3-B02-ND |
Manufacturer | |
Manufacturer Product Number | IDSD-02-S-03.25-ST3-B02 |
Description | INSULATION DISPLACEMENT TERMINAL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 4 Position Cable Assembly Rectangular Socket to Cable 0.271' (82.55mm, 3.25") |
Datasheet | Datasheet |
EDA/CAD Models | IDSD-02-S-03.25-ST3-B02 Models |
Category | Pitch - Connector 0.100" (2.54mm) |
Manufacturer Samtec Inc. | Pitch - Cable 0.050" (1.27mm) |
Series | Length 0.271' (82.55mm, 3.25") |
Packaging Bulk | Color Multiple, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Cable | Cable Termination IDC |
Number of Positions 4 | Contact Finish Gold |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,50000 € | 4,50 € |
| Unit Price without VAT: | 4,50000 € |
|---|---|
| Unit Price with VAT: | 5,35500 € |

