
IDSD-02-D-39.00-R | |
|---|---|
DigiKey Part Number | IDSD-02-D-39.00-R-ND |
Manufacturer | |
Manufacturer Product Number | IDSD-02-D-39.00-R |
Description | INSULATION DISPLACEMENT TERMINAL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 4 Position Cable Assembly Rectangular Socket to Socket, Reversed 3.25' (990.60mm) |
Datasheet | Datasheet |
EDA/CAD Models | IDSD-02-D-39.00-R Models |
Category | Pitch - Connector 0.100" (2.54mm) |
Manufacturer Samtec Inc. | Pitch - Cable 0.050" (1.27mm) |
Series | Length 3.25' (990.60mm) |
Packaging Bulk | Color Multiple, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Socket, Reversed | Cable Termination IDC |
Number of Positions 4 | Contact Finish Gold |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,05000 € | 10,05 € |
| Unit Price without VAT: | 10,05000 € |
|---|---|
| Unit Price with VAT: | 11,95950 € |

