18 Rectangular Connectors - Housings Plug White 0.039" (1.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IDP1-09-A

DigiKey Part Number
612-IDP1-09-A-ND
Manufacturer
Manufacturer Product Number
IDP1-09-A
Description
CONN PLUG HSG 18POS 1.00MM
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
18 Rectangular Connectors - Housings Plug White 0.039" (1.00mm)
EDA/CAD Models
IDP1-09-A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Number of Positions
Pitch
0.039" (1.00mm)
Number of Rows
2
Row Spacing
-
Mounting Type
Panel Mount, Snap-In
Contact Termination
Crimp
Fastening Type
Latch Holder
Color
White
Features
-
Insulation Material
Polyamide (PA66), Nylon 6/6
Operating Temperature
-
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 988
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,14000 €1,14 €
Manufacturers Standard Package
Unit Price without VAT:1,14000 €
Unit Price with VAT:1,35660 €