
IDMS-16-T-03.50-G | |
|---|---|
DigiKey Part Number | IDMS-16-T-03.50-G-ND |
Manufacturer | |
Manufacturer Product Number | IDMS-16-T-03.50-G |
Description | INSUL DISPLACEMENT TERM CABLE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 16 Position Cable Assembly Rectangular Socket to Plug 0.292' (88.90mm, 3.50") |
Datasheet | Datasheet |
EDA/CAD Models | IDMS-16-T-03.50-G Models |
Category | Pitch - Connector 0.100" (2.54mm) |
Manufacturer Samtec Inc. | Pitch - Cable 0.100" (2.54mm) |
Series | Length 0.292' (88.90mm, 3.50") |
Packaging Bulk | Color Gray, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Plug | Cable Termination IDC |
Number of Positions 16 | Contact Finish Gold |
Number of Rows 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,87000 € | 6,87 € |
| Unit Price without VAT: | 6,87000 € |
|---|---|
| Unit Price with VAT: | 8,17530 € |

