
IDMS-16-T-02.20-T | |
|---|---|
DigiKey Part Number | IDMS-16-T-02.20-T-ND |
Manufacturer | |
Manufacturer Product Number | IDMS-16-T-02.20-T |
Description | 16 POS CABLE ASSY 2.54MM 2.2" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 16 Position Cable Assembly Rectangular Socket to Plug 0.183' (55.88mm, 2.20") |
Datasheet | Datasheet |
EDA/CAD Models | IDMS-16-T-02.20-T Models |
Category | Pitch - Connector 0.100" (2.54mm) |
Manufacturer Samtec Inc. | Pitch - Cable 0.100" (2.54mm) |
Series | Length 0.183' (55.88mm, 2.20") |
Packaging Bulk | Color Multiple, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Plug | Cable Termination IDC |
Number of Positions 16 | Contact Finish Tin |
Number of Rows 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,72000 € | 5,72 € |
| Unit Price without VAT: | 5,72000 € |
|---|---|
| Unit Price with VAT: | 6,80680 € |

