
IDMS-10-T-24.00-T | |
|---|---|
DigiKey Part Number | 612-IDMS-10-T-24.00-T-ND |
Manufacturer | |
Manufacturer Product Number | IDMS-10-T-24.00-T |
Description | SLIM BODY SINGLE-ROW IDC MALE AS |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 10 Position Cable Assembly Rectangular Socket to Plug |
Datasheet | Datasheet |
Category | Number of Rows 1 |
Manufacturer Samtec Inc. | Pitch - Connector 0.100" (2.54mm) |
Series | Pitch - Cable 0.100" (2.54mm) |
Packaging Bulk | Color Multiple, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Plug | Cable Termination IDC |
Number of Positions 10 | Contact Finish Tin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,28000 € | 7,28 € |
| Unit Price without VAT: | 7,28000 € |
|---|---|
| Unit Price with VAT: | 8,66320 € |

