
IDMS-08-D-08.00-R | |
|---|---|
DigiKey Part Number | 612-IDMS-08-D-08.00-R-ND |
Manufacturer | |
Manufacturer Product Number | IDMS-08-D-08.00-R |
Description | SLIM BODY SINGLE-ROW IDC MALE AS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 8 Position Cable Assembly Rectangular Plug to Plug, Reversed |
Datasheet | Datasheet |
Category | Number of Rows 1 |
Manufacturer Samtec Inc. | Pitch - Connector 0.100" (2.54mm) |
Series | Pitch - Cable 0.100" (2.54mm) |
Packaging Bulk | Color Multiple, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Plug to Plug, Reversed | Cable Termination IDC |
Number of Positions 8 | Contact Finish Gold |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,55000 € | 5,55 € |
| Unit Price without VAT: | 5,55000 € |
|---|---|
| Unit Price with VAT: | 6,60450 € |

