
IDMS-07-T-08.00-R | |
|---|---|
DigiKey Part Number | 612-IDMS-07-T-08.00-R-ND |
Manufacturer | |
Manufacturer Product Number | IDMS-07-T-08.00-R |
Description | SLIM BODY SINGLE-ROW IDC MALE AS |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 7 Position Cable Assembly Rectangular Socket to Plug, Reversed |
Datasheet | Datasheet |
Category | Number of Rows 1 |
Manufacturer Samtec Inc. | Pitch - Connector 0.100" (2.54mm) |
Series | Pitch - Cable 0.100" (2.54mm) |
Packaging Bulk | Color Multiple, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Plug, Reversed | Cable Termination IDC |
Number of Positions 7 | Contact Finish Gold |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,75000 € | 4,75 € |
| Unit Price without VAT: | 4,75000 € |
|---|---|
| Unit Price with VAT: | 5,65250 € |

