
IDMS-07-T-02.00-G | |
|---|---|
DigiKey Part Number | 612-IDMS-07-T-02.00-G-ND |
Manufacturer | |
Manufacturer Product Number | IDMS-07-T-02.00-G |
Description | SLIM BODY SINGLE-ROW IDC MALE AS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 7 Position Cable Assembly Rectangular Socket to Plug |
Datasheet | Datasheet |
Category | Number of Rows 1 |
Manufacturer Samtec Inc. | Pitch - Connector 0.100" (2.54mm) |
Series | Pitch - Cable 0.100" (2.54mm) |
Packaging Bulk | Color Gray, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Plug | Cable Termination IDC |
Number of Positions 7 | Contact Finish Gold |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,48000 € | 3,48 € |
| Unit Price without VAT: | 3,48000 € |
|---|---|
| Unit Price with VAT: | 4,14120 € |

