
IDMS-06-D-04.00-S02 | |
|---|---|
DigiKey Part Number | 612-IDMS-06-D-04.00-S02-ND |
Manufacturer | |
Manufacturer Product Number | IDMS-06-D-04.00-S02 |
Description | SLIM BODY SINGLE-ROW IDC MALE AS |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 6 Position Cable Assembly Rectangular Plug to Plug |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug to Plug | |
Number of Positions | 6 | |
Number of Rows | 1 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.100" (2.54mm) | |
Features | - | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,34000 € | 5,34 € |
| Unit Price without VAT: | 5,34000 € |
|---|---|
| Unit Price with VAT: | 6,35460 € |

