
IDMS-06-D-02.75-R | |
|---|---|
DigiKey Part Number | 612-IDMS-06-D-02.75-R-ND |
Manufacturer | |
Manufacturer Product Number | IDMS-06-D-02.75-R |
Description | SLIM BODY SINGLE-ROW IDC MALE AS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 6 Position Cable Assembly Rectangular Plug to Plug, Reversed |
Datasheet | Datasheet |
Category | Number of Rows 1 |
Manufacturer Samtec Inc. | Pitch - Connector 0.100" (2.54mm) |
Series | Pitch - Cable 0.100" (2.54mm) |
Packaging Bulk | Color Multiple, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Plug to Plug, Reversed | Cable Termination IDC |
Number of Positions 6 | Contact Finish Gold |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,92000 € | 3,92 € |
| Unit Price without VAT: | 3,92000 € |
|---|---|
| Unit Price with VAT: | 4,66480 € |

