Image for IDMS-04-T-03.00-R is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IDMS-04-T-03.00-R

DigiKey Part Number
612-IDMS-04-T-03.00-R-ND
Manufacturer
Manufacturer Product Number
IDMS-04-T-03.00-R
Description
SLIM BODY SINGLE-ROW IDC MALE AS
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
4 Position Cable Assembly Rectangular Socket to Plug, Reversed
Datasheet
 Datasheet
EDA/CAD Models
IDMS-04-T-03.00-R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
1
Manufacturer
Samtec Inc.
Pitch - Connector
0.100" (2.54mm)
Series
Pitch - Cable
0.100" (2.54mm)
Packaging
Bulk
Color
Multiple, Ribbon
Part Status
Active
Shielding
Unshielded
Connector Type
Socket to Plug, Reversed
Cable Termination
IDC
Number of Positions
4
Contact Finish
Gold
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
13,08000 €3,08 €
Manufacturers Standard Package
Unit Price without VAT:3,08000 €
Unit Price with VAT:3,66520 €