
IDMD-26-T-04.00-C-G-RW-R | |
|---|---|
DigiKey Part Number | 612-IDMD-26-T-04.00-C-G-RW-R-ND |
Manufacturer | |
Manufacturer Product Number | IDMD-26-T-04.00-C-G-RW-R |
Description | SLIM BODY DOUBLE-ROW IDC MALE AS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 52 Position Cable Assembly Rectangular Socket to Plug, Reversed |
Datasheet | Datasheet |
Category | Pitch - Connector 0.100" (2.54mm) |
Manufacturer Samtec Inc. | Pitch - Cable 0.050" (1.27mm) |
Series | Features Reverse Wiring |
Packaging Bulk | Color Gray, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Plug, Reversed | Cable Termination IDC |
Number of Positions 52 | Contact Finish Gold, Tin |
Number of Rows 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,65000 € | 16,65 € |
| Unit Price without VAT: | 16,65000 € |
|---|---|
| Unit Price with VAT: | 19,81350 € |

