
IDMD-25-S-48.00 | |
|---|---|
DigiKey Part Number | 612-IDMD-25-S-48.00-ND |
Manufacturer | |
Manufacturer Product Number | IDMD-25-S-48.00 |
Description | SLIM BODY DOUBLE-ROW IDC MALE AS |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 50 Position Cable Assembly Rectangular Plug to Cable |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Pitch - Connector 0.100" (2.54mm) |
Series | Pitch - Cable 0.050" (1.27mm) |
Packaging Bulk | Color Multiple, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Plug to Cable | Cable Termination IDC |
Number of Positions 50 | Contact Finish Gold |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,09000 € | 24,09 € |
| Unit Price without VAT: | 24,09000 € |
|---|---|
| Unit Price with VAT: | 28,66710 € |

