
IDMD-12-T-80.00 | |
|---|---|
DigiKey Part Number | 612-IDMD-12-T-80.00-ND |
Manufacturer | |
Manufacturer Product Number | IDMD-12-T-80.00 |
Description | SLIM BODY DOUBLE-ROW IDC MALE AS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 24 Position Cable Assembly Rectangular Socket to Plug |
Datasheet | Datasheet |
EDA/CAD Models | IDMD-12-T-80.00 Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Pitch - Connector 0.100" (2.54mm) |
Series | Pitch - Cable 0.050" (1.27mm) |
Packaging Bulk | Color Multiple, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Plug | Cable Termination IDC |
Number of Positions 24 | Contact Finish Gold |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,87000 € | 29,87 € |
| Unit Price without VAT: | 29,87000 € |
|---|---|
| Unit Price with VAT: | 35,54530 € |

