Image for IDMD-06-D-03.00 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IDMD-06-D-03.00

DigiKey Part Number
612-IDMD-06-D-03.00-ND
Manufacturer
Manufacturer Product Number
IDMD-06-D-03.00
Description
SLIM BODY DOUBLE-ROW IDC MALE AS
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
12 Position Cable Assembly Rectangular Plug to Plug
Datasheet
 Datasheet
EDA/CAD Models
IDMD-06-D-03.00 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Bulk
Part Status
Active
Connector Type
Plug to Plug
Number of Positions
12
Number of Rows
2
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
0.050" (1.27mm)
Features
-
Color
Multiple, Ribbon
Shielding
Unshielded
Usage
-
Cable Termination
IDC
Contact Finish
Gold
Contact Finish Thickness
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
cms-non-stock-description
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
16,16000 €6,16 €
Manufacturers Standard Package
Unit Price without VAT:6,16000 €
Unit Price with VAT:7,33040 €