
IDMD-04-T-12.00-A | |
|---|---|
DigiKey Part Number | 612-IDMD-04-T-12.00-A-ND |
Manufacturer | |
Manufacturer Product Number | IDMD-04-T-12.00-A |
Description | SLIM BODY DOUBLE-ROW IDC MALE AS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 8 Position Cable Assembly Rectangular Socket to Plug |
Datasheet | Datasheet |
EDA/CAD Models | IDMD-04-T-12.00-A Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Pitch - Connector 0.100" (2.54mm) |
Series | Pitch - Cable 0.050" (1.27mm) |
Packaging Bulk | Color Multiple, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Plug | Cable Termination IDC |
Number of Positions 8 | Contact Finish Gold, Tin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,52000 € | 6,52 € |
| Unit Price without VAT: | 6,52000 € |
|---|---|
| Unit Price with VAT: | 7,75880 € |

